ECM10DKLI

Heilind Number:SULECM10DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKLI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKLI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM10DKLI, a reliable and high-performance solution for your connectivity needs. This female connector features 20 positions in a 2-row configuration, with a pitch of 3.96 mm for easy installation. Designed for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity. The threaded mount type and wire wrap termination method offer secure connections, while the cantilever contact type guarantees reliable performance. With an operating temperature range of -65 to 125 °C and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 9.4 mm in width and 18.29 mm in height, makes it ideal for space-constrained environments. Trust in the ECM10DKLI for your PCB connectivity needs.