| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DKLN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DKLN |
ECM10DKLN
| Heilind Number: | SULECM10DKLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DKLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM10DKLN. This high-performance connector features two rows accommodating 20 positions, with a pitch of 3.96mm (.156 in) for secure connections. Designed for female insertion, it operates at a maximum voltage of 950 VAC and can handle a current of 5A. The termination method is wire wrap, ensuring reliable and durable contact. With contact material made of gold-plated phosphor bronze, it guarantees excellent conductivity. The straight orientation and cantilever contact type make it easy to use. With an operating temperature range from -65 to 125°C, it's suitable for a variety of environments. The matte tin termination plating adds to its longevity. Whether for industrial or commercial applications, this connector is a dependable choice.

