ECM10DKMH

Heilind Number:SULECM10DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKMH

Detailed Description

The ECM10DKMH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The cantilever contact type, gold-plated phosphor bronze contacts, and matte tin termination plating guarantee optimal conductivity and durability. With a pitch of 3.96mm and 20 positions on two rows, it offers versatile connectivity options. The connector's clearance hole mount type and straight orientation make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in a wide range of industrial applications. Measuring 15.49mm in height and 9.4mm in width, the ECM10DKMH is compact yet robust, meeting the needs of hi-rel environments. Upgrade your PCB connections with this high-quality connector.