ECM10DKMI

Heilind Number:SULECM10DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKMI

Detailed Description

The ECM10DKMI PCB connector features a robust construction with PBT and phosphor bronze materials, ensuring reliable performance in demanding applications. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for high-power connections. Its female gender and two rows of contacts provide versatility in board-to-board or card edge configurations. Featuring a threaded mount and wire wrap termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a pitch of 3.96mm and 20 positions, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Designed for high reliability, the ECM10DKMI is a top choice for various electronic systems.