ECM10DKMN

Heilind Number:SULECM10DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKMN

Detailed Description

Introducing the ECM10DKMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 20 positions, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation simplify the installation process. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. The termination method of wire wrap and termination plating of matte tin further enhance its durability. Measuring at a compact height of .61 inches (15.49 mm) and width of .37 inches (9.4 mm), the ECM10DKMN is a space-efficient solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial applications, this connector delivers uncompromising performance. Discover the reliability and efficiency of the ECM10DKMN for your projects.