ECM10DKMS

Heilind Number:SULECM10DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKMS

Detailed Description

Introducing the ECM10DKMS, a high-performance board to board PCB connector designed for demanding applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatile connectivity options. Utilizing wire wrap termination and gold-plated contacts on Phosphor Bronze, it guarantees excellent signal integrity. The 20-position design with a pitch of 3.96mm (0.156 inches) and cantilever contact type enables efficient data transfer. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact form factor, with a connector height of 15.49mm (0.61 inches) and width of 9.4mm (0.37 inches), allows for space-saving installation. The Matte Tin termination plating ensures secure soldering. Classified under the hi-rel category, the ECM10DKMS connector meets stringent quality standards, making it a trusted choice for mission-critical systems.