ECM10DKMT

Heilind Number:SULECM10DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKMT

Detailed Description

SKU ECM10DKMT presents a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers secure threaded mounting and wire wrap termination, ensuring reliable connectivity. With a contact material of gold-plated Phosphor Bronze, it guarantees excellent conductivity. The 20-position, 2-row configuration with a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC makes it suitable for various electronic setups. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets stringent performance requirements. The straight orientation and cantilever contact type further enhance its versatility. With a tail length of 14.22mm (.56 in) and a compact connector height and width of .61 in (15.49mm) and .37 in (9.4mm) respectively, it offers efficient space utilization. The termination plating of Matte Tin ensures durability. This connector, classified under Board To Board PCB Connectors and Card Edge Connectors, is ideal for use in industrial settings where reliability is paramount. Meet your high-reliability connectivity needs with the ECM10DKMT.