ECM10DKND

Heilind Number:SULECM10DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKND

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM10DKND, is a high-quality component designed for reliable signal transmission in electronic systems. Featuring a female gender and two rows with a clearance hole mount type, this connector offers easy installation on PCBs. Its termination method, Card Extender, ensures secure connections. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it's suitable for various applications. The Cantilever contact type and straddle orientation provide efficient contact, while the 20 positions and 15.37mm tail length accommodate multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on the PCB. Terminated with Matte Tin, it ensures optimal signal transfer. Ideal for use in hi-rel applications, this ECM10DKND connector is a dependable solution for demanding electronic designs.