| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DKNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DKNH |
ECM10DKNH
| Heilind Number: | SULECM10DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DKNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DKNH, a high-performance PCB connector designed for seamless board-to-board connectivity. Engineered with precision, this female connector features two rows of 20 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it's suitable for high-power applications. The clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Trust the ECM10DKNH for exceptional performance in demanding electronic systems.

