| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DKNI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECM10DKNI |
ECM10DKNI
| Heilind Number: | SULECM10DKNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DKNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DKNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The 20-position, 2-row design with a pitch of 3.96mm allows for efficient signal transmission. Its cantilever contact type and straddle orientation offer secure mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term functionality. Ideal for use in aerospace, military, and industrial equipment, the ECM10DKNI is the ultimate solution for your connectivity needs.

