ECM10DKNN

Heilind Number:SULECM10DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKNN

Detailed Description

The ECM10DKNN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The female connector has two rows with 20 positions, offering ample connectivity options. Its cantilever contact type and gold plating guarantee excellent conductivity. The termination method of Card Extender and termination plating of Matte Tin further enhance its durability. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Perfect for high-reliability applications, the ECM10DKNN is a top choice for engineers seeking quality and performance.