ECM10DKNS

Heilind Number:SULECM10DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKNS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKNS

Detailed Description

The ECM10DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, two rows of 20 positions each, and side hole mount type make it versatile for various PCB layouts. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. Its cantilever contact type and card extender termination method guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ECM10DKNS is a top choice for high-reliability board-to-board connections.