ECM10DKNT

Heilind Number:SULECM10DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKNT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKNT

Detailed Description

The ECM10DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 female contacts with a pitch of 3.96mm, this connector ensures secure and reliable connections. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The termination method is via card extender with a threaded mount type, making installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's cantilever contact type and straddle orientation ensure stable connections. With a connector height of 13.97mm and a width of 9.4mm, it is compact yet robust. The termination plating is matte tin, further enhancing durability. Ideal for aerospace, military, and industrial applications, the ECM10DKNT is a reliable solution for your connectivity needs.