| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DKRD |
ECM10DKRD
| Heilind Number: | SULECM10DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DKRD |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 is a female PCB connector designed for high reliability applications. With two rows of 20 cantilever contacts featuring gold plating, this connector ensures secure and durable connections. Its clearance hole mount type and card extender termination method make installation easy and efficient. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent performance requirements. The connector's phosphor bronze contact material and matte tin termination plating offer excellent conductivity and corrosion resistance, even in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Suitable for use in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and electronic applications.

