ECM10DKRH

Heilind Number:SULECM10DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKRH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKRH

Detailed Description

The ECM10DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a rated amperage of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female gender and two-row design offer versatility in connecting multiple components. Its clearance hole mount type and card extender termination method make installation easy. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 3.96mm (.156 in) and cantilever contact type, it provides secure and stable connections. Operating in a wide temperature range from -65 to 125°C, the ECM10DKRH is ideal for use in various industries. Its compact size, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves space on the PCB. The matte tin termination plating ensures durability and long-term performance. Overall, this connector is a reliable solution for high-reliability applications, meeting stringent quality standards.