ECM10DKRI

Heilind Number:SULECM10DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKRI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKRI

Detailed Description

Introducing the ECM10DKRI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and longevity. Featuring a female gender, threaded mount type, and 2 rows with a total of 20 positions, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent electrical requirements. The cantilever contact type and straddle orientation further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-saving installation. The termination method of card extender with matte tin plating ensures secure and stable connections. Ideal for use in hi-rel settings, the ECM10DKRI is the perfect choice for mission-critical electronics.