ECM10DKRN

Heilind Number:SULECM10DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKRN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKRN

Detailed Description

Introducing the ECM10DKRN, a high-performance PCB connector designed for precision connectivity in electronic applications. This female connector features two rows of 20 contact positions, each crafted with durable Phosphor Bronze and plated in Gold for optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power delivery even in demanding environments. The Cantilever contact type and straddle orientation guarantee secure mating, while the termination method via Card Extender and Matte Tin plating offer easy installation and enhanced durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for use in aerospace, military, and industrial settings where reliability is paramount. Trust the ECM10DKRN for top-tier board-to-board and card edge connectivity, elevating your electronic systems to new heights of performance and efficiency.