ECM10DKRT

Heilind Number:SULECM10DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKRT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKRT

Detailed Description

Introducing the ECM10DKRT, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and voltage capability up to 950VAC. Its female gender, two-row design with 20 positions, and threaded mount type make it ideal for secure board-to-board connections. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a cantilever contact type, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through card extenders, and the termination plating is matte tin. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the ECM10DKRT guarantees high reliability and performance.