ECM10DKSH

Heilind Number:SULECM10DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKSH

Detailed Description

Introducing the ECM10DKSH, a high-quality Board To Board PCB Connector designed for reliable power and signal transmission in electronic assemblies. With a compact form factor and an orientation suited for straight configurations, this connector is perfect for space-constrained applications. Featuring durable PBT and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and longevity. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. With an amperage rating of 3A and a voltage capacity of 950 VAC, it meets stringent performance standards. This connector offers 20 positions across two rows, accommodating multiple connections in a single interface. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The Matte Tin termination plating enhances solderability and corrosion resistance. Trust the ECM10DKSH for high-reliability connectivity in your PCB projects.