ECM10DKSI

Heilind Number:SULECM10DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKSI

Detailed Description

Introducing the ECM10DKSI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission even in demanding environments. With a 3A amperage rating and a voltage tolerance of 950VAC, it is suitable for a wide range of applications. The cantilever contact type and threaded mount design provide secure and stable connections, while the termination method of thru hole soldering guarantees easy installation. With 20 positions and a pitch of 3.96mm, it offers efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. The ECM10DKSI is a must-have component for high-reliability electronic assemblies.