ECM10DKSN

Heilind Number:SULECM10DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKSN

Detailed Description

Introducing the ECM10DKSN, a high-performance board-to-board PCB connector designed for precision applications. This female connector, featuring two rows with 20 positions each, boasts a robust construction with PBT and phosphor bronze materials, ensuring durability and reliable functionality. With a pitch of 3.96mm and contact plating in gold, it guarantees excellent signal transmission efficiency. Operating at voltages up to 950 VAC and currents of 3A, this connector is suitable for demanding environments. Its cantilever contact type and thru-hole termination method offer easy installation and secure connectivity. With a wide operating temperature range from -65 to 125°C, it excels in both extreme cold and hot conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM10DKSN for seamless and high-speed board-to-board connections in your electronic designs.