| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DKSS |
ECM10DKSS
| Heilind Number: | SULECM10DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DKSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DKSS, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. This female connector features two rows of 20 cantilever contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The side hole mount and thru-hole termination method allow for secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a height of only 15.49mm and a width of 9.4mm, saves valuable space on the board. Trust the ECM10DKSS for efficient and durable connectivity in your electronic systems.

