ECM10DKST

Heilind Number:SULECM10DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKST
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKST

Detailed Description

The ECM10DKST is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and long-lasting performance. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector, with a threaded mount and thru-hole termination, offers secure and stable connectivity. Its cantilever contact type and straight orientation make it easy to install on PCBs. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options while maintaining efficient signal transfer. Operating in temperatures ranging from -65 to 125°C, it is reliable in harsh conditions. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Overall, the ECM10DKST is a top choice for high-reliability applications in aerospace, defense, and industrial settings.