| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DKUD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DKUD |
ECM10DKUD
| Heilind Number: | SULECM10DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DKUD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees safe and stable power delivery. The two-row design and right-angle orientation make it ideal for space-efficient installations. Gold-plated contacts offer excellent conductivity, while the matte tin termination ensures secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Trust in the ECM10DKUD for seamless connectivity in your electronic designs.

