ECM10DKUH

Heilind Number:SULECM10DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKUH

Detailed Description

Introducing the ECM10DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a female gender, this connector features two rows, each accommodating 20 positions for a total of 40 connections. It boasts a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in harsh environments. The cantilever contact type and gold plating guarantee efficient signal transmission, while the clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at a wide temperature range from -65 to 125°C and rated for up to 950 VAC, this connector is suitable for use in diverse industries. Its matte tin termination plating further enhances its durability. With a pitch of 3.96 mm and a connector height of 13.97 mm, it provides a perfect combination of compactness and functionality. Trust the ECM10DKUH for all your connectivity needs.