ECM10DKUN

Heilind Number:SULECM10DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKUN

Detailed Description

Introducing the ECM10DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and cantilever contact type make it suitable for space-constrained installations. Boasting two rows of 20 positions each, it offers ample connectivity options. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination ensures secure soldering. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial and commercial applications. With a pitch of 3.96 mm (.156 in) and a compact size of 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, it is ideal for densely packed PCB layouts. Trust the ECM10DKUN for seamless and durable board-to-board connections in your designs.