ECM10DKUT

Heilind Number:SULECM10DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKUT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKUT

Detailed Description

Introducing the ECM10DKUT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 20 positions, is meticulously crafted with PBT and phosphor bronze materials for optimal durability and conductivity. With a current rating of 3A and a maximum voltage of 950VAC, it ensures reliable power transmission. The cantilever contact type, plated with gold for enhanced signal integrity, guarantees secure connections. Its right-angle orientation and threaded mount type offer versatile installation options. Operating flawlessly in a wide temperature range from -65 to 125°C, and with matte tin termination plating for added protection, the ECM10DKUT is a robust solution for your connectivity needs. Perfect for applications in aerospace, defense, and industrial sectors, this connector sets a new standard for performance and reliability.