ECM10DRAH

Heilind Number:SULECM10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRAH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRAH

Detailed Description

The ECM10DRAH is a high-quality PCB connector designed for reliable board-to-board connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures optimal conductivity and longevity. With a 5A amperage rating and a voltage capacity of 950 VAC, it is suitable for a wide range of applications. The connector has two rows of 20 positions each, with a pitch of 3.96mm (.156 inches) and a right-angle orientation for easy installation. The termination method is through-hole with a tail length of 3.18mm (.125 inches), providing secure attachment to the PCB. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in diverse environments. The connector's compact size, with dimensions of 10.95mm (.431 inches) in height and 8.26mm (.325 inches) in width, makes it space-efficient. Its matte tin termination plating ensures compatibility with RoHS requirements. Whether for industrial, automotive, or aerospace applications, the ECM10DRAH guarantees high performance and durability.