ECM10DRAI

Heilind Number:SULECM10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRAI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRAI

Detailed Description

The ECM10DRAI is a high-performance board-to-board PCB connector designed for reliable and secure connectivity in demanding environments. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and resistance to corrosion. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The right-angle orientation and threaded mount type offer easy installation and space-saving design. With two rows and 20 positions, it provides ample connectivity options. The connector is designed for through-hole termination with a tail length of 3.18mm, making it suitable for PCB assembly. Operating in temperatures ranging from -65 to 125°C, it is reliable in harsh conditions. The Matte Tin termination plating enhances durability. Compliant with industry standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity with the ECM10DRAI.