ECM10DRAN

Heilind Number:SULECM10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DRAN

Detailed Description

Introducing the ECM10DRAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 20 positions, offering reliable connectivity in complex electronic systems. With a pitch of 3.96mm and a contact type of Full Bellow, it ensures secure mating and signal transmission. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees durability and excellent conductivity. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent performance standards. The right-angle orientation and termination method of thru-hole installation make it versatile for various PCB designs. With an operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for harsh environments. The compact design, measuring 10.95mm in height and 8.26mm in width, facilitates space-saving on the PCB. Trust the ECM10DRAN for seamless board-to-board connections in your electronic systems.