ECM10DRAS

Heilind Number:SULECM10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRAS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRAS

Detailed Description

The ECM10DRAS is a high-performance female connector suitable for demanding electronic applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in any environment. Featuring a side hole mount type and thru-hole termination method, installation is efficient and secure. Gold-plated contacts on a pitch of 3.96mm guarantee excellent conductivity, with a voltage rating of 950 VAC. Its right-angle orientation and compact design make it ideal for space-constrained PCB layouts. With 20 positions and a tail length of 3.18mm, it offers versatility in connection options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The connector's matte tin termination plating ensures long-term durability. Meeting rigorous quality standards, it is part of the Hi-Rel category, providing assurance of performance and reliability in mission-critical applications. For seamless board-to-board or card edge connections, the ECM10DRAS is the ideal choice.