ECM10DREH

Heilind Number:SULECM10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DREH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DREH

Detailed Description

Introducing the ECM10DREH, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 3.96mm (.156 in) and two rows of 20 positions, this connector ensures reliable signal transmission even in demanding applications. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of gold guarantees optimal signal integrity, while the termination method of eyelet allows for secure attachment. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for various industrial environments. RoHS compliant and featuring matte tin termination plating, it meets international standards for environmental responsibility. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), the ECM10DREH is compact yet efficient, making it ideal for space-constrained applications. Trusted for its quality and performance, this connector is a reliable choice for your PCB connectivity needs.