ECM10DREI

Heilind Number:SULECM10DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DREI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DREI

Detailed Description

The ECM10DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector offers reliable connectivity with a current rating of 5A and a voltage rating of 950 VAC. With a gender of female and two rows of 20 positions each, it provides ample connectivity options. The threaded mount type and eyelet termination method ensure secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal transmission and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design with a connector height of 10.95mm and width of 8.26mm makes it ideal for space-constrained applications. Overall, the ECM10DREI is a reliable and high-quality solution for your PCB connectivity needs.