| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DRES |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DRES |
ECM10DRES
| Heilind Number: | SULECM10DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DRES |
| ECAD Model: |
Specifications
Detailed Description
ECM10DRES features a robust construction with PBT and Phosphor Bronze materials, making it ideal for high-reliability applications. This female connector with two rows and a side hole mount type ensures secure and efficient PCB connections. Termination through eyelets guarantees strong and durable contact points, while gold plating enhances conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers reliable performance in demanding environments. The full bellow contact type and straight orientation, along with 20 positions, provide versatility in connectivity. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet powerful, perfect for various electronic systems.

