| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DRFF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECM10DRFF |
ECM10DRFF
| Heilind Number: | SULECM10DRFF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DRFF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DRFF, a high-performance female PCB connector designed for optimal power transmission. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a 5A amperage rating and a voltage capacity of 950VAC, it's perfect for high-power applications. The 2-row design with 20 positions and a pitch of 3.96mm offers versatile connectivity options. Its straight orientation and floating bobbin mount type make installation easy. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Trust the ECM10DRFF for efficient and secure board-to-board or card edge connections.

