ECM10DRFH

Heilind Number:SULECM10DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRFH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRFH

Detailed Description

Introducing the ECM10DRFH, a high-performance board-to-board and card edge connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a pitch of 3.96mm (.156 inches) and a straight orientation, it offers easy and secure connections. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and resistance to corrosion. With a maximum voltage rating of 950 VAC and an amperage of 5A, it is suitable for various power and signal transmission needs. The connector has two rows with a total of 20 positions, making it ideal for complex PCB layouts. Its clearance hole mount and through-hole termination method ensure easy installation. Operating in a wide temperature range of -65 to 125°C, it is perfect for harsh environments. The connector's compact size, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), allows for high-density PCB designs. The Matte Tin termination plating adds to its longevity. Whether used in aerospace, defense, or industrial applications, the ECM10DRFH guarantees superior performance.