ECM10DRFI

Heilind Number:SULECM10DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRFI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRFI

Detailed Description

Introducing the ECM10DRFI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a compact form factor and a rugged design, this connector features PBT and phosphor bronze construction, ensuring durability in harsh environments. The 20-position, 2-row female connector offers a secure connection with a threaded mount and through-hole termination. Its gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion, while the full bellow contact type guarantees stable performance. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. With a pitch of 3.96mm (.156 in) and a tail length of 5.08mm (.2 in), it offers easy installation and reliable connectivity. The connector's matte tin termination plating ensures compatibility with various PCB materials. Whether used in aerospace, defense, or telecommunications systems, the ECM10DRFI is the ideal choice for high-reliability connectivity solutions.