ECM10DRFN

Heilind Number:SULECM10DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRFN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRFN

Detailed Description

SKU ECM10DRFN features a female, two-row connector with a pitch of 3.96mm (.156 inches), designed for through-hole termination on PCBs. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated Phosphor Bronze contacts offer excellent conductivity, suitable for high-speed data transmission. With a maximum voltage rating of 950 VAC and an amperage of 5A, this connector is ideal for power and signal applications. Its straight orientation, 20 positions, and full bellow contact type provide secure and stable connections. Operating in a wide temperature range (-65 to 125 °C), it is suitable for various environments. The connector has a compact design with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), making it space-efficient on the PCB. With matte tin termination plating, it ensures solderability and RoHS compliance. The ECM10DRFN is a reliable solution for board-to-board and card edge connections in electronic devices.