ECM10DRKH-S13

Heilind Number:SULECM10DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRKH-S13

Detailed Description

Introducing the ECM10DRKH-S13, a high-performance board-to-board PCB connector perfect for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3.96mm pitch and 20 positions, it offers ample connectivity options while maintaining a compact design. The female gender and straddle orientation make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts provide excellent conductivity, with a voltage rating of 950VAC and an amperage of 5A. Designed for ease of installation, it utilizes a clearance hole mount type and card extender termination method. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of industrial applications. Trust the ECM10DRKHS13 for high-reliability connectivity in your next project.