| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DRKH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECM10DRKH |
ECM10DRKH
| Heilind Number: | SULECM10DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DRKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DRKH, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 950 VAC and amperage of 5A, this connector ensures reliable power transmission. Featuring female gender, two rows, and thru-hole termination, it guarantees secure and stable connectivity. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 20 positions, it allows for efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ECM10DRKH for top-notch performance in your PCB connectivity needs.

