ECM10DRKI-S13

Heilind Number:SULECM10DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRKI-S13

Detailed Description

The ECM10DRKI-S13 is a high-performance female board-to-board PCB connector designed for critical applications. Featuring two rows with 20 positions, this connector ensures secure and reliable connections in demanding environments. With a voltage rating of 950 VAC and an amperage of 5 A, it meets stringent power transmission requirements. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh industrial settings. The connector's threaded mount type and straddle orientation provide stability and ease of installation. With a compact size of 10.95 mm in height and .325 in width, it offers space-saving solutions without compromising performance. Ideal for aerospace, defense, and other hi-rel applications, the ECM10DRKIS13 is a reliable choice for ensuring seamless connectivity in mission-critical systems.