ECM10DRKI

Heilind Number:SULECM10DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRKI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRKI

Detailed Description

Introducing the ECM10DRKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows, each with 20 positions, and a straight orientation for easy installation. Gold-plated contacts on phosphor bronze provide excellent conductivity, while the threaded mount and thru-hole termination offer secure attachment to PCBs. With a pitch of 3.96mm (.156in) and a tail length of 5.72mm (.225in), it allows for efficient signal routing. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it ideal for space-constrained applications. The termination plating of matte tin ensures long-term durability. Certified for RoHS compliance, it meets international standards for environmental responsibility. Perfect for industrial, aerospace, and telecommunications sectors, the ECM10DRKI guarantees high reliability and performance in every connection.