ECM10DRKN-S13

Heilind Number:SULECM10DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRKN-S13

Detailed Description

Introducing the ECM10DRKN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 20 positions, this connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction, it offers durability and longevity. The termination method is through a card extender, with contact material made of phosphor bronze and gold plating for excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent requirements. The connector's full bellow contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating adds to its reliability. Perfect for use in high-reliability electronic systems, the ECM10DRKN-S13 is the ideal choice for your connectivity needs.