| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DRKS-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DRKS-S13 |
ECM10DRKS-S13
| Heilind Number: | SULECM10DRKS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DRKS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DRKS-S13, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures efficient power delivery. Featuring a unique side-hole mount type and straddle orientation, it offers versatile installation options. The 20 positions with full bellow contact type guarantee secure connections. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector is durable and efficient. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it excels in even the harshest conditions. Perfect for industrial applications, the ECM10DRKS-S13 is a reliable solution for your connectivity needs.

