| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DRKS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DRKS |
ECM10DRKS
| Heilind Number: | SULECM10DRKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DRKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DRKS, a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector is built to handle power-intensive tasks with ease. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures reliable conductivity and durability. The two-row, 20-position design with a pitch of 3.96 mm allows for efficient signal transmission. Its straight orientation and side hole mount type make installation simple and hassle-free. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in various environments. Trust the ECM10DRKS for seamless board-to-board or card edge connections in your electronic devices.

