ECM10DRMD-S288

Heilind Number:SULECM10DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRMD-S288

Detailed Description

Introducing our ECM10DRMDS288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this female connector features two rows of 20 contact positions, allowing for secure and reliable connectivity. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating ensure excellent signal transmission. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industry standards. The Loop Bellow contact type and Straddle orientation enhance versatility in use. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. Matte Tin termination plating adds to its robust construction. Ideal for aerospace, defense, and industrial applications, the ECM10DRMDS288 is a reliable solution for your connectivity needs.