ECM10DRMD

Heilind Number:SULECM10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRMD

Detailed Description

Introducing our high-performance PCB connector, ECM10DRMD, featuring a durable construction of PBT and Phosphor Bronze. Designed for reliability, this female connector offers a secure connection with a clearance hole mount type and wire wrap termination method. With two rows and 20 positions, it ensures efficient connectivity. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 125°C, it's suitable for diverse applications. Its loop bellow contact type and straight orientation further enhance its functionality. The matte tin termination plating adds to its longevity. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for hi-rel environments, it's a reliable choice for board-to-board and card edge connections. Upgrade your systems with the ECM10DRMD PCB connector.