ECM10DRMH-S288

Heilind Number:SULECM10DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DRMH-S288

Detailed Description

Introducing the ECM10DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The 20-position, 2-row design with a 3.96mm pitch offers versatility in circuit connection. Utilizing a card extender termination method and loop bellow contact type, it guarantees secure contact and efficient signal transfer. Its -65 to 125°C operating temperature range makes it ideal for use in extreme conditions. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. The Matte Tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the ECM10DRMH-S288 is a reliable solution for your connectivity needs.