ECM10DRMH

Heilind Number:SULECM10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRMH

Detailed Description

Introducing the ECM10DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. Featuring a female gender, it is ideal for various electronic systems. The two rows of contacts, each with 20 positions, ensure efficient signal transmission. Utilizing wire wrap termination method and gold-plated Phosphor Bronze contacts, it guarantees superior conductivity. The clearance hole mount type and straight orientation make installation easy. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in diverse industries. The connector's compact design, measuring just 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layout. Trust the ECM10DRMH for robust and high-speed connections in your electronic designs.