| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DRMI-S288 |
ECM10DRMI-S288
| Heilind Number: | SULECM10DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DRMIS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it offers robust power transmission capabilities. The connector's 20 positions, arranged in 2 rows with a pitch of 3.96mm, provide ample connectivity options. Its threaded mount type and card extender termination method allow for secure and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, military, and industrial settings. The ECM10DRMIS288 is a top choice for engineers seeking high-reliability connectivity solutions.

